Part Details for UFT-6CN5502R by Metcal
Overview of UFT-6CN5502R by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFT-6CN5502R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9929
|
Newark | Tip, Soldering Iron, Conical, Bent, Tip/Nozzle Width:0.2Mm, Tip/Nozzle Style:Conical, Bent, For Use With:Metcal Ultrafine Series Cv-H4-Uft Tweezer Handpiece, Product Range:Ultrafine Series Rohs Compliant: Yes |Metcal UFT-6CN5502R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.1000 | Buy Now |
DISTI #
745-UFT-6CN5502R
|
Mouser Electronics | Soldering Irons CARTRIDGE, CONICAL, BENT, 0.2MM X 5.6MM X2 RoHS: Compliant | 0 |
|
$97.1000 | Order Now |
DISTI #
MET-UFT-6CN5502R
|
TestEquity LLC | Metcal UFT-6CN5502R Soldering Tweezer Tip, 600 Series, UltraFine Cartridge, Conical, Bent, 0.2mm x 5.6mm | 0 |
|
$97.1000 | Buy Now |