Part Details for UFW1H222MHD by Nichicon Corporation
Overview of UFW1H222MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFW1H222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7622
|
Newark | Capacitor Alum Elect, 2200Uf, 50V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UFW1H222MHD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
493-11008-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1 In Stock |
|
$0.9874 / $2.5800 | Buy Now |
DISTI #
647-UFW1H222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 20% RoHS: Compliant | 1907 |
|
$0.8900 / $2.3300 | Buy Now |
|
Future Electronics | UFW series 50V 2200uF 16x35.5mm LS=7.5mm for Audio Equipment Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.9200 / $1.0100 | Buy Now |
DISTI #
2286359
|
Jameco Electronics | Aluminum Electrolytic Capacitor 2200uF 50V Min Qty: 1 Container: Each | 2630 |
|
$1.0900 / $1.4900 | Buy Now |
DISTI #
UFW1H222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 300 In Stock |
|
$0.8900 / $1.5900 | Buy Now |
DISTI #
UFW1H222MHD
|
TME | Capacitor: electrolytic, THT, 2200uF, 50VDC, Ø16x35.5mm, ±20%, 0.12 Min Qty: 300 | 0 |
|
$1.3600 | RFQ |
Part Details for UFW1H222MHD
UFW1H222MHD CAD Models
UFW1H222MHD Part Data Attributes
|
UFW1H222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFW1H222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.3 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFW1H222MHD
This table gives cross-reference parts and alternative options found for UFW1H222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1H222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK2200MKC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UFW1H222MHD vs 50YK2200MKC16X35.5 |
UFW1H222MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFW1H222MHD vs UFW1H222MHD1CP |
ESMG500ETE222MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFW1H222MHD vs ESMG500ETE222MLP1S |
ESMG500EC5222MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFW1H222MHD vs ESMG500EC5222MLP1S |
UFW1H222MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFW1H222MHD vs UFW1H222MHD1CC |
UFW1H222MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFW1H222MHD vs UFW1H222MHD1CV |
ESMG500ELL222MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UFW1H222MHD vs ESMG500ELL222MLP1S |
UFW1H222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFW1H222MHD vs UFW1H222MHD1CA |
UVR1H222MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UFW1H222MHD vs UVR1H222MHD1TN |
50YK2200MCE16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UFW1H222MHD vs 50YK2200MCE16X35.5 |