Part Details for UFZVTE-176.8B by ROHM Semiconductor
Overview of UFZVTE-176.8B by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UFZVTE-176.8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6507
|
Newark | Zener Diode, 6.8V, 0.5W, Sod-323Fl Rohs Compliant: Yes |Rohm UFZVTE-176.8B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0640 / $0.3080 | Buy Now |
DISTI #
846-UFZVTE-176.8BCT-ND
|
DigiKey | DIODE ZENER 6.8V 500MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
UFZVTE-176.8B
|
Avnet Americas | Diode Zener Single 6.8V 500mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UFZVTE-176.8B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-UFZVTE-176.8B
|
Mouser Electronics | Zener Diodes UFZV6.8B is a Zener Diode with 500mW power dissipation, suitable for voltage regulation. RoHS: Compliant | 2547 |
|
$0.0280 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 | Buy Now |
DISTI #
63340853
|
Verical | Diode Zener Single 6.695V 3% 500mW 2-Pin UMD T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 2201 | Americas - 5860 |
|
$0.0828 / $0.0907 | Buy Now |
|
Quest Components | 4688 |
|
$0.0640 / $0.3200 | Buy Now | |
DISTI #
UFZVTE-176.8B
|
Avnet Americas | Diode Zener Single 6.8V 500mW 2-Pin SC-90A Emboss T/R - Tape and Reel (Alt: UFZVTE-176.8B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5860 |
|
$0.0320 / $0.1470 | Buy Now |
DISTI #
3287375
|
element14 Asia-Pacific | ZENER DIODE, 6.8V, 0.5W, SOD-323FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0393 / $0.3178 | Buy Now |
Part Details for UFZVTE-176.8B
UFZVTE-176.8B CAD Models
UFZVTE-176.8B Part Data Attributes:
|
UFZVTE-176.8B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UFZVTE-176.8B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.54% | |
Working Test Current | 20 mA |
Alternate Parts for UFZVTE-176.8B
This table gives cross-reference parts and alternative options found for UFZVTE-176.8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFZVTE-176.8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZVFHTE-176.8B | Zener Diode, | ROHM Semiconductor | UFZVTE-176.8B vs UFZVFHTE-176.8B |