Part Details for UG-1104A/U by Kings Electronics
Overview of UG-1104A/U by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-1104A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | BNC PANEL RECEPTACLE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UG-1104A/U
UG-1104A/U CAD Models
UG-1104A/U Part Data Attributes:
|
UG-1104A/U
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
UG-1104A/U
Kings Electronics
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for UG-1104A/U
This table gives cross-reference parts and alternative options found for UG-1104A/U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG-1104A/U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG-1104A/U | RF BNC Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol FCi | UG-1104A/U vs UG-1104A/U |