Part Details for UG-1185A/U by Delta Electronics Inc
Overview of UG-1185A/U by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Price & Stock for UG-1185A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UG-1185A/U | 6 |
|
$30.0000 | Buy Now |
|
CDM Electronics | N STRAIGHT PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UG-1185A/U
UG-1185A/U CAD Models
UG-1185A/U Part Data Attributes:
|
UG-1185A/U
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UG-1185A/U
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, MALE, N CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |