Part Details for UG-201A/U by Winchester Interconnect
Overview of UG-201A/U by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-201A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N-BNC Adapter M/F 0Hz to 11GHz 50Ohm ST Silver |
176 In Stock |
|
$47.8400 / $79.3300 | Buy Now |
|
Master Electronics | Conn Type N-BNC Adapter M/F 0Hz to 11GHz 50Ohm ST Silver |
176 In Stock |
|
$47.8400 / $79.3300 | Buy Now |
Part Details for UG-201A/U
UG-201A/U CAD Models
UG-201A/U Part Data Attributes:
|
UG-201A/U
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
UG-201A/U
Winchester Interconnect
RF Connector Adapter, N-BNC, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-BNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |