Part Details for UG-21D/U by Amphenol RF
Overview of UG-21D/U by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-21D/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6640
|
Newark | N-Type Straight Clamp Plug For Rg-8, 50 Ohm |Amphenol Rf UG-21D/U Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Silver RoHS: Compliant |
275 In Stock 1 Factory Stock |
|
$16.6200 / $25.1600 | Buy Now |
|
Master Electronics | Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Silver RoHS: Compliant |
275 In Stock 1 Factory Stock |
|
$16.6200 / $25.1600 | Buy Now |