Part Details for UG-27C/U(40) by Hirose Electric Co Ltd
Overview of UG-27C/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-27C/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0101
|
Newark | N Type Coaxial Connectors |Hirose(Hrs) UG-27C/U(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0000 / $70.4000 | Buy Now |
DISTI #
H122939-ND
|
DigiKey | CONN ADAPT PLUG-JACK N 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
65 In Stock |
|
$42.8947 / $53.2300 | Buy Now |
DISTI #
UG-27C/U(40)
|
Avnet Americas | Connector RF Adaptor N Type Receptacle-Plug Right Angle - Bag (Alt: UG-27C/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$44.0000 / $51.0400 | Buy Now |
DISTI #
798-UG-27C/U40
|
Mouser Electronics | RF Adapters - In Series RoHS: Compliant | 0 |
|
$42.8900 / $53.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$42.9300 | Buy Now |
DISTI #
HIRUG-27C/U(40)
|
Heilind Electronics | 301-0015-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.2200 / $61.9600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
UG-27C/U(40)
|
Avnet Americas | Connector RF Adaptor N Type Receptacle-Plug Right Angle - Bag (Alt: UG-27C/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$44.0000 / $51.0400 | Buy Now |
DISTI #
000000000005535474
|
Sager | RF Adapters - In Series Min Qty: 1 | 0 |
|
$38.1000 / $46.8000 | Buy Now |
Part Details for UG-27C/U(40)
UG-27C/U(40) CAD Models
UG-27C/U(40) Part Data Attributes:
|
UG-27C/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-27C/U(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | SILVER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Mounting Style | RIGHT ANGLE | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 1.2 |