Part Details for UG2C-E3/54 by Vishay Intertechnologies
Overview of UG2C-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG2C-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0136
|
Newark | 2A,150V,15Ns, uf Rect |Vishay UG2C-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.2420 | Buy Now |
DISTI #
UG2C-E3/54
|
Avnet Americas | Diode Switching 150V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: UG2C-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 / $0.1974 | Buy Now |
DISTI #
625-UG2C-E3
|
Mouser Electronics | Rectifiers 150 Volt 2.0A 15ns 80 Amp IFSM RoHS: Compliant | 0 |
|
$0.1470 / $0.4100 | Order Now |
DISTI #
UG2C-E3/54
|
TTI | Rectifiers 150 Volt 2.0A 15ns 80 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1670 | Buy Now |
DISTI #
UG2C-E3/54
|
Avnet Americas | Diode Switching 150V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: UG2C-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1554 / $0.1974 | Buy Now |
Part Details for UG2C-E3/54
UG2C-E3/54 CAD Models
UG2C-E3/54 Part Data Attributes:
|
UG2C-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UG2C-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |