Part Details for UG6005PT by Taiwan Semiconductor
Overview of UG6005PT by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UG6005PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UG6005PT-ND
|
DigiKey | DIODE ARRAY GP 300V 60A TO247AD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
900 In Stock |
|
$1.4985 / $3.2100 | Buy Now |
DISTI #
UG6005PT
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: UG6005PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.3606 | Buy Now |
DISTI #
821-UG6005PT
|
Mouser Electronics | Rectifiers 25ns, 60A, 300V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$1.4900 / $3.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks | 0 |
|
$1.8500 | Buy Now |
DISTI #
UG6005PT-TSC
|
TME | Diode: rectifying, THT, 300V, 30Ax2, TO247AD Min Qty: 1 | 0 |
|
$2.2700 / $3.6600 | RFQ |
DISTI #
UG6005PT
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin TO-247AD Tube (Alt: UG6005PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UG6005PT
UG6005PT CAD Models
UG6005PT Part Data Attributes
|
UG6005PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UG6005PT
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |