Part Details for UGF1005GA by Taiwan Semiconductor
Overview of UGF1005GA by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF1005GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UGF1005GA-ND
|
DigiKey | DIODE ARRAY GP 300V 10A ITO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
998 In Stock |
|
$0.3129 / $0.9400 | Buy Now |
DISTI #
UGF1005GA
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 300V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: UGF1005GA) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3271 / $0.3618 | Buy Now |
DISTI #
821-UGF1005GA
|
Mouser Electronics | Rectifiers 20ns, 10A, 300V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3090 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.3820 | Buy Now |
Part Details for UGF1005GA
UGF1005GA CAD Models
UGF1005GA Part Data Attributes
|
UGF1005GA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGF1005GA
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UGF1005GA
This table gives cross-reference parts and alternative options found for UGF1005GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGF1005GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF1005GAH | Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | UGF1005GA vs UGF1005GAH |