Part Details for UGF1005GAH by Taiwan Semiconductor
Overview of UGF1005GAH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF1005GAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UGF1005GAH-ND
|
DigiKey | DIODE ARRAY GP 300V 10A ITO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
978 In Stock |
|
$0.3129 / $0.9400 | Buy Now |
DISTI #
UGF1005GAH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 300V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: UGF1005GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3271 / $0.3618 | Buy Now |
DISTI #
821-UGF1005GAH
|
Mouser Electronics | Rectifiers 20ns, 10A, 300V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3090 / $0.9300 | Order Now |
Part Details for UGF1005GAH
UGF1005GAH CAD Models
UGF1005GAH Part Data Attributes:
|
UGF1005GAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGF1005GAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |