Part Details for UGF1007GH by Taiwan Semiconductor
Overview of UGF1007GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF1007GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UGF1007GH-ND
|
DigiKey | 25NS, 10A, 500V, ULTRA FAST RECO Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3875 | Buy Now |
DISTI #
UGF1007GH
|
Avnet Americas | 25ns, 10A, 500V, Ultra Fast Recovery Rectifier - Rail/Tube (Alt: UGF1007GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3165 / $0.3501 | Buy Now |
DISTI #
821-UGF1007GH
|
Mouser Electronics | Rectifiers 25ns, 10A, 500V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.2990 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.3690 | Buy Now |
Part Details for UGF1007GH
UGF1007GH CAD Models
UGF1007GH Part Data Attributes
|
UGF1007GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGF1007GH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |