Part Details for UGF1008G C0G by Taiwan Semiconductor
Overview of UGF1008G C0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF1008G C0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_18301024
|
Arrow Electronics | Diode Switching 600V 10A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1740 | Americas - 400 |
|
$0.0163 / $0.0408 | Buy Now |
DISTI #
25960781
|
Verical | Diode Switching 600V 10A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 264 Package Multiple: 1 Date Code: 1740 | Americas - 400 |
|
$0.0163 / $0.0279 | Buy Now |
Part Details for UGF1008G C0G
UGF1008G C0G CAD Models
UGF1008G C0G Part Data Attributes
|
UGF1008G C0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
UGF1008G C0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |