Part Details for UGF10G by Taiwan Semiconductor
Overview of UGF10G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UGF10G-ND
|
DigiKey | 25NS, 10A, 400V, ULTRA FAST RECO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
990 In Stock |
|
$0.3204 / $0.8500 | Buy Now |
DISTI #
UGF10G
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 400V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: UGF10G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3377 / $0.3735 | Buy Now |
DISTI #
821-UGF10G
|
Mouser Electronics | Rectifiers 25ns, 10A, 400V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3110 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.3940 | Buy Now |
Part Details for UGF10G
UGF10G CAD Models
UGF10G Part Data Attributes
|
UGF10G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGF10G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |