Part Details for UGF10JH by Taiwan Semiconductor
Overview of UGF10JH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF10JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-UGF10JH-ND
|
DigiKey | 25NS, 10A, 600V, ULTRA FAST RECO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
995 In Stock |
|
$0.3204 / $0.8500 | Buy Now |
DISTI #
UGF10JH
|
Avnet Americas | Diode Ultra-Fast Recovery Rectifier 600V 10A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: UGF10JH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3377 / $0.3735 | Buy Now |
DISTI #
821-UGF10JH
|
Mouser Electronics | Rectifiers 25ns, 10A, 600V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3110 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.3940 | Buy Now |
Part Details for UGF10JH
UGF10JH CAD Models
UGF10JH Part Data Attributes:
|
UGF10JH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UGF10JH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UGF10JH
This table gives cross-reference parts and alternative options found for UGF10JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGF10JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF10J | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Taiwan Semiconductor | UGF10JH vs UGF10J |
MYXDS0600-10DA0 | Rectifier Diode, | Micross Components | UGF10JH vs MYXDS0600-10DA0 |