Datasheets
UHE-12/2500-Q48-C by:

DC-DC Regulated Power Supply Module,

Part Details for UHE-12/2500-Q48-C by Murata Manufacturing Co Ltd

Overview of UHE-12/2500-Q48-C by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for UHE-12/2500-Q48-C

Part # Distributor Description Stock Price Buy
DISTI # UHE-12/2500-Q48-C
Avnet Americas Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32 - Rail/Tube (Alt: UHE-12/2500-Q48-C) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 38 Weeks, 0 Days Container: Tube 0
  • 99 $79.5945
$79.5945 Buy Now
DISTI # 580-UHE12-2500-Q48C
Mouser Electronics Isolated DC/DC Converters - Through Hole 30W 2.5A Q48-12V XHE DC/DC RoHS: Compliant 24
  • 1 $63.9900
  • 5 $63.6400
  • 10 $63.3000
  • 99 $63.2900
$63.2900 / $63.9900 Buy Now
Bristol Electronics   169
RFQ
Bristol Electronics   188
RFQ
Quest Components DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 31.5W, HYBRID 150
  • 1 $85.5000
  • 29 $68.4000
  • 74 $66.2625
$66.2625 / $85.5000 Buy Now
DISTI # UHE-12/2500-Q48-C
TTI Isolated DC/DC Converters - Through Hole 30W 2.5A Q48-12V XHE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 40
Limited Supply - Call TTI
  • 1 $80.7600
  • 5 $79.1800
  • 10 $77.6300
  • 25 $76.1100
  • 50 $74.6100
  • 99 $73.1500
$73.1500 / $80.7600 Buy Now
DISTI # UHE-12/2500-Q48-C
Avnet Americas Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32 - Rail/Tube (Alt: UHE-12/2500-Q48-C) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 38 Weeks, 0 Days Container: Tube 0
  • 99 $79.5945
$79.5945 Buy Now
DISTI # UHE-12/2500-Q48-C
Avnet Americas Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32 - Rail/Tube (Alt: UHE-12/2500-Q48-C) RoHS: Not Compliant Min Qty: 99 Package Multiple: 99 Lead time: 38 Weeks, 0 Days Container: Tube 0
  • 99 $79.5945
$79.5945 Buy Now
DISTI # UHE12/2500Q48C
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 99 0
  • 99 $56.2700
$56.2700 Buy Now
DISTI # UHE-12/2500-Q48-C
Avnet Abacus Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32 (Alt: UHE-12/2500-Q48-C) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 5 Weeks, 4 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 80
  • 1 $73.0800
  • 100 $54.8100
  • 1,000 $47.5000
$47.5000 / $73.0800 Buy Now

Part Details for UHE-12/2500-Q48-C

UHE-12/2500-Q48-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UHE-12/2500-Q48-C Part Data Attributes

UHE-12/2500-Q48-C Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
UHE-12/2500-Q48-C Murata Manufacturing Co Ltd DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 38 Weeks
Date Of Intro 2020-06-04
Samacsys Manufacturer Murata Electronics
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P6
JESD-609 Code e4
Length 50.8 mm
Load Regulation-Max 0.3%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Equivalence Code MODULE,6LEAD,1.8
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Gold (Au)
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 31.5 W
Trim/Adjustable Output YES
Width 40.6 mm

UHE-12/2500-Q48-C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE-12/2500-Q48-C by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE-12/2500-Q48-C by Murata Manufacturing Co Ltd

  • Please alert me when UHE-12/2500-Q48-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UHE-12/2500-Q48-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE-12/2500-Q48-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UHE-12/2500-Q48-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE-12/2500-Q48-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE-12/2500-Q48-C by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: