Part Details for UHE2A181MHD6 by Nichicon Corporation
Overview of UHE2A181MHD6 by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHE2A181MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K8084
|
Newark | Capacitor Alum Elec 180Uf, 100V, 20%, Radial, Capacitance:180Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:0.5Ohm Rohs Compliant: Yes |Nichicon UHE2A181MHD6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.5810 / $1.2800 | Buy Now |
DISTI #
493-1673-ND
|
DigiKey | CAP ALUM 180UF 20% 100V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
611 In Stock |
|
$0.5029 / $1.4200 | Buy Now |
DISTI #
647-UHE2A181MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 180uF 20% RoHS: Compliant | 535 |
|
$0.4740 / $1.4100 | Buy Now |
|
Future Electronics | UHE Series 100 V 180 uF 18x15 mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 200Bag |
|
$0.5600 / $0.6600 | Buy Now |
DISTI #
62134452
|
Verical | Cap Aluminum Lytic 180uF 100V 20% (18 X 15mm) Radial 7.5mm 1030mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 789 |
|
$0.4850 / $0.5438 | Buy Now |
DISTI #
UHE2A181MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 180uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3490 In Stock |
|
$0.4900 / $1.2500 | Buy Now |
DISTI #
UHE2A181MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UHE2A181MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 180UF 20% 100V RADIAL | 120 |
|
$0.3788 / $0.6273 | Buy Now |
|
LCSC | 180uF 20% PluginD18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 120 |
|
$0.0387 / $0.1921 | Buy Now |
|
New Advantage Corporation | UHE Series 100 V 180 uF 18x15 mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2500 |
|
$0.5200 / $0.5571 | Buy Now |
Part Details for UHE2A181MHD6
UHE2A181MHD6 CAD Models
UHE2A181MHD6 Part Data Attributes:
|
UHE2A181MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHE2A181MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |