Part Details for UHP-2500-48 by Mean Well
Overview of UHP-2500-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Robotics and Drones
Price & Stock for UHP-2500-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1536
|
Newark | Power Supply, Ac-Dc, 48V, 52.1A Rohs Compliant: Yes |Mean Well UHP-2500-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$612.5600 | Buy Now |
DISTI #
1866-UHP-2500-48-ND
|
DigiKey | AC/DC CONVERTER 48V 2501W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$603.3740 / $644.9900 | Buy Now |
DISTI #
UHP-2500-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 52.1A 2500.8W Chassis Mount - Boxed Product (Development Kits) (Alt: UHP-2500-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$720.0000 | Buy Now |
DISTI #
709-UHP-2500-48
|
Mouser Electronics | Switching Power Supplies 2500.8W 48V 52.1A Enclosed RoHS: Compliant | 2 |
|
$587.1800 / $642.0500 | Buy Now |
DISTI #
71856815
|
RS | AC-DC Power Supply, 48 VDC, 52.1A, Enclosed, 2500W, 90-264V, UHP-2500 Series | MEAN WELL UHP-2500-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 97 |
|
$696.9600 | Buy Now |
|
Future Electronics | UHP Series 2500 W 48V Single Output Conduction Cooling with PFC Switching Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$589.0000 | Buy Now |
|
Onlinecomponents.com | Fanless Conduction-cooled Power Supply - 2500W - Output 48VDC 52.1A - Input 90~264VAC |
18 In Stock |
|
$520.8000 / $589.0000 | Buy Now |
DISTI #
UHP-2500-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 52.1A 2500.8W Chassis Mount - Boxed Product (Development Kits) (Alt: UHP-2500-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$720.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$759.2836 | Buy Now |
DISTI #
UHP-2500-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 52.1A 2500.8W Chassis Mount - Boxed Product (Development Kits) (Alt: UHP-2500-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$720.0000 | Buy Now |
Part Details for UHP-2500-48
UHP-2500-48 CAD Models
UHP-2500-48 Part Data Attributes
|
UHP-2500-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
UHP-2500-48
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-14 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |