Part Details for UHV-4A by TDK Corporation
Overview of UHV-4A by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for UHV-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3958
|
Newark | Cap, Disc, Z5T, 940Pf, 30Kv, Screw, Capacitance:940Pf, Voltage Rating:30Kv, Product Range:Uhv Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:Z5T, Lead Spacing:-, Capacitor Terminals:Screw, Operating Temperature Rohs Compliant: Yes |Tdk UHV-4A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$46.9400 / $57.7600 | Buy Now |
DISTI #
445-3909-ND
|
DigiKey | CAP CER 940PF 30KV Z5T DISK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
248 In Stock |
|
$48.1243 / $59.9200 | Buy Now |
DISTI #
UHV-4A
|
Avnet Americas | Cap Ceramic 940pF 30000V Z5T 10% (38 X 26mm) - Bulk (Alt: UHV-4A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0468 / $60.3576 | Buy Now |
DISTI #
810-UHV-4A
|
Mouser Electronics | Specialty Ceramic Capacitors D:38mm 30kVdc 940pF Z5T 10% RoHS: Compliant | 16 |
|
$47.9000 / $58.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$48.4800 | Buy Now |
DISTI #
UHV-4A
|
TTI | Specialty Ceramic Capacitors D:38mm 30kVdc 940pF Z5T 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$46.9300 / $51.8500 | Buy Now |
DISTI #
UHV-4A
|
Avnet Americas | Cap Ceramic 940pF 30000V Z5T 10% (38 X 26mm) - Bulk (Alt: UHV-4A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$49.0468 / $60.3576 | Buy Now |
DISTI #
2920007
|
element14 Asia-Pacific | CAP, DISC, Z5T, 940PF, 30KV, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$49.6177 / $62.2937 | Buy Now |
DISTI #
2920007
|
Farnell | CAP, DISC, Z5T, 940PF, 30KV, SCREW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 10 |
|
$47.4830 / $59.0282 | Buy Now |
Part Details for UHV-4A
UHV-4A CAD Models
UHV-4A Part Data Attributes:
|
UHV-4A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV-4A
TDK Corporation
Ceramic Capacitor, Ceramic, 30000V, 10% +Tol, 10% -Tol, Z5T, -33/+22% TC, 0.00094uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00094 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | CERAMIC | |
Length | 26.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | FEMALE THREADED |