Part Details for UHV0J681MPD by Nichicon Corporation
Overview of UHV0J681MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV0J681MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-16312-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
158 In Stock |
|
$0.1242 / $0.4800 | Buy Now |
DISTI #
647-UHV0J681MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 680uF 105c 8x11.5 3.5LS RoHS: Compliant | 199 |
|
$0.1490 / $0.6300 | Buy Now |
DISTI #
UHV0J681MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 6.3VDC, Ø8x11.5mm Min Qty: 3000 | 0 |
|
$0.1800 | RFQ |
|
CHIPMALL.COM LIMITED | CAP ALUM 680UF 20% 6.3V RADIAL | 1015 |
|
$0.0997 / $0.1795 | Buy Now |
|
LCSC | 680uF 6.3V 59m100kHz 20% 900mA100kHz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1015 |
|
$0.1017 / $0.1832 | Buy Now |
|
Perfect Parts Corporation | 3076 |
|
RFQ |
Part Details for UHV0J681MPD
UHV0J681MPD CAD Models
UHV0J681MPD Part Data Attributes
|
UHV0J681MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV0J681MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04284 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UHV0J681MPD
This table gives cross-reference parts and alternative options found for UHV0J681MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV0J681MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG680MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXG680MEFCTA8X11.5 |
EKY-6R3EBC681MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UHV0J681MPD vs EKY-6R3EBC681MHB5D |
6.3YXG680MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXG680MEFCFA8X11.5 |
6.3YXG680MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXG680MCE8X11.5 |
B41889A2687M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UHV0J681MPD vs B41889A2687M000 |
6.3YXG680MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXG680MEFCT78X11.5 |
6.3YXH680MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXH680MEFCCC8X11.5 |
6.3YXG680MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXG680MEFCCE8X11.5 |
6.3YXH680MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXH680MEFCCE8X11.5 |
6.3YXG680MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV0J681MPD vs 6.3YXG680MEFCCA8X11.5 |