Part Details for UHV1A182MPD1TD by Nichicon Corporation
Overview of UHV1A182MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHV1A182MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7159
|
Newark | Radial/Tp&ammo |Nichicon UHV1A182MPD1TD Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3810 | Buy Now |
DISTI #
493-UHV1A182MPD1TDCT-ND
|
DigiKey | CAP ALUM 1800UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2787 / $0.9300 | Buy Now |
DISTI #
647-UHV1A182MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 20% 10V High Ripple RoHS: Compliant | 0 |
|
$0.2780 / $0.9300 | Order Now |
DISTI #
UHV1A182MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 1800uF, 10VDC, Ø10x20mm Min Qty: 1000 | 0 |
|
$0.3970 | RFQ |
Part Details for UHV1A182MPD1TD
UHV1A182MPD1TD CAD Models
UHV1A182MPD1TD Part Data Attributes
|
UHV1A182MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHV1A182MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2160 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHV1A182MPD1TD
This table gives cross-reference parts and alternative options found for UHV1A182MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHV1A182MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217254182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UHV1A182MPD1TD vs MAL217254182E3 |
10ME1800WG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UHV1A182MPD1TD vs 10ME1800WG |
10ZLH1800MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | UHV1A182MPD1TD vs 10ZLH1800MEFCSG10X20 |
LQ1A188M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1A182MPD1TD vs LQ1A188M10020CS |
10MCZ1800MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1A182MPD1TD vs 10MCZ1800MCE10X20 |
10ZLH1800MCC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1A182MPD1TD vs 10ZLH1800MCC10X20 |
UHM1A182MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UHV1A182MPD1TD vs UHM1A182MPD |
10ZLH1800MEFCCE10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1A182MPD1TD vs 10ZLH1800MEFCCE10X20 |
LQ1A188M10020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UHV1A182MPD1TD vs LQ1A188M10020SS |
10MCZ1800MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHV1A182MPD1TD vs 10MCZ1800MCA10X20 |