Part Details for UHW1H222MHD by NICHICON CORPORATION
Overview of UHW1H222MHD by NICHICON CORPORATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHW1H222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | UHW Series 50V 2200 uF 16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Capacitor | 27 |
|
RFQ |