Part Details for UHW2A821MHD6 by Nichicon Corporation
Overview of UHW2A821MHD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for UHW2A821MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ2110
|
Newark | Radial/ Bulk |Nichicon UHW2A821MHD6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6400 | Buy Now |
DISTI #
493-14593-ND
|
DigiKey | CAP ALUM 820UF 20% 100V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
85 In Stock |
|
$1.9072 / $4.6400 | Buy Now |
DISTI #
647-UHW2A821MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100V 820uF 20% RoHS: Compliant | 0 |
|
$2.1700 / $4.6400 | Order Now |
DISTI #
UHW2A821MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100V 820uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$2.1700 / $3.0900 | Buy Now |
DISTI #
UHW2A821MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 820uF, 100VDC, Ø18x35.5mm Min Qty: 250 | 0 |
|
$3.2300 | RFQ |
Part Details for UHW2A821MHD6
UHW2A821MHD6 CAD Models
UHW2A821MHD6 Part Data Attributes:
|
UHW2A821MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHW2A821MHD6
Nichicon Corporation
CAP ALUM 820UF 20% 100V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.82 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2106 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |