Part Details for UJ2-MBH-3-SMT-TR by CUI Devices
Overview of UJ2-MBH-3-SMT-TR by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UJ2-MBH-3-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5891-1-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1108 In Stock |
|
$0.3312 / $0.5500 | Buy Now |
DISTI #
490-UJ2-MBH-3-SMT
|
Mouser Electronics | USB Connectors USB 2.0 mini B jack 5 pin Horizontal SMT RoHS: Compliant | 3011 |
|
$0.3310 / $0.5500 | Buy Now |
DISTI #
V72:2272_17756690
|
Arrow Electronics | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2022 Container: Cut Strips | Americas - 1495 |
|
$0.3558 / $0.3679 | Buy Now |
|
Future Electronics | USB jack 2.0, mini B type, 5 pin, horizontal, 15 µin plating, SMT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Future Electronics | USB jack 2.0, mini B type, 5 pin, horizontal, 15 µin plating, SMT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Mini B, USB 2.0, 1 A, Right Angle, Surface Mount (SMT), USB Receptacle - 15 µin Plating Thickness, Black Insulator, USB Receptacle RoHS: Compliant | 0 |
|
$0.2900 / $0.3790 | Buy Now |
DISTI #
62309835
|
Verical | Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 272 Package Multiple: 1 Date Code: 2022 | Americas - 1495 |
|
$0.3558 / $0.3679 | Buy Now |
Part Details for UJ2-MBH-3-SMT-TR
UJ2-MBH-3-SMT-TR CAD Models
UJ2-MBH-3-SMT-TR Part Data Attributes
|
UJ2-MBH-3-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
UJ2-MBH-3-SMT-TR
CUI Devices
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.156 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.304 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI USB2.0 B | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |