Part Details for UJ2D1220K by UnitedSiC
Overview of UJ2D1220K by UnitedSiC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ2D1220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 20A-1200V SIC SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-247AD RoHS: Compliant | Europe - 240 |
|
RFQ |
Part Details for UJ2D1220K
UJ2D1220K CAD Models
UJ2D1220K Part Data Attributes:
|
UJ2D1220K
UnitedSiC
Buy Now
Datasheet
|
Compare Parts:
UJ2D1220K
UnitedSiC
10A, 1200V, SILICON CARBIDE, RECTIFIER DIODE, TO-247AD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED SILICON CARBIDE INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 272 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |