-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Surface Mount, Black Insulator, USB Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4484-1-ND
|
DigiKey | CONN RCPT USB3.1 TYPEC 24POS R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7058 In Stock |
|
$0.6887 / $1.4300 | Buy Now |
DISTI #
490-UJ31-CH-3-SMT-TR
|
Mouser Electronics | USB Connectors USB jack 3.1 C type 24pin Horz SMT RoHS: Compliant | 6157 |
|
$0.8800 / $1.4100 | Buy Now |
DISTI #
A01:0375_08369537
|
Arrow Electronics | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks Date Code: 2221 | Asia - 7650 |
|
$0.7461 | Buy Now |
DISTI #
V72:2272_19117521
|
Arrow Electronics | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2321 Container: Cut Strips | Americas - 18 |
|
$0.7899 / $1.3365 | Buy Now |
|
Future Electronics | UJ31 Series 1 Port 24 Contact Horizontal Type C USB 3.2 Gen 2 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8150 / $0.8550 | Buy Now |
|
Future Electronics | UJ31 Series 1 Port 24 Contact Horizontal Type C USB 3.2 Gen 2 Receptacle RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8150 / $0.8550 | Buy Now |
|
Onlinecomponents.com | Type C - USB 3.2 Gen 2 - Right Angle - Surface Mount (SMT) - USB Receptacle RoHS: Compliant |
5100 In Stock |
|
$0.6870 / $0.8590 | Buy Now |
DISTI #
77251670
|
Verical | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle RoHS: Compliant Min Qty: 850 Package Multiple: 850 | Americas - 7650 |
|
$0.7461 | Buy Now |
DISTI #
68488041
|
Verical | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 1314 | Americas - 4250 |
|
$0.9439 / $1.1931 | Buy Now |
DISTI #
80558964
|
Verical | Type C, USB 3.1 Gen 2, 5 A, Right Angle, Surface Mount (SMT), USB Receptacle RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 850 |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UJ31-CH-3-SMT-TR
CUI Devices
Buy Now
|
Compare Parts:
UJ31-CH-3-SMT-TR
CUI Devices
Type C, USB 3.2 Gen 2, 10 Gbps, 20 Vdc, 5 A, Right Angle, Surface Mount, Black Insulator, USB Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |