Part Details for UJ4C075018K3S by Qorvo
Overview of UJ4C075018K3S by Qorvo
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJ4C075018K3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8915
|
Newark | Mosfet, N-Ch, 12V, 81A, To-247-3, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:81A, Drain Source Voltage Vds:750V, No. Of Pins:3Pins, Rds(On) Test Voltage:12V, Power Dissipation:385W Rohs Compliant: Yes |Qorvo UJ4C075018K3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 562 |
|
$15.8500 / $21.9600 | Buy Now |
DISTI #
2312-UJ4C075018K3S-ND
|
DigiKey | SICFET N-CH 750V 81A TO247-3 Min Qty: 1 Lead time: 44 Weeks Container: Tube |
5776 In Stock |
|
$12.4629 / $18.0500 | Buy Now |
DISTI #
UJ4C075018K3S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 81 A, 750 V, 23 Milliohms, TO-247, 3 Pins - Boxed Product (Development Kits) (Alt: UJ4C075018K3S) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$10.2120 / $17.3640 | Buy Now |
DISTI #
431-UJ4C075018K3S
|
Mouser Electronics | MOSFET 750V/18mO,SICFET,G4,TO247-3 RoHS: Compliant | 164 |
|
$10.6400 / $17.3600 | Buy Now |
DISTI #
UJ4C075018K3S
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 81 A, 750 V, 23 Milliohms, TO-247, 3 Pins - Boxed Product (Development Kits) (Alt: UJ4C075018K3S) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 44 Weeks, 0 Days Container: Box | 0 |
|
$10.2120 / $17.3640 | Buy Now |
DISTI #
UJ4C075018K3S
|
Avnet Silica | Silicon Carbide MOSFET, Single, N Channel, 81 A, 750 V, 23 Milliohms, TO-247, 3 Pins (Alt: UJ4C075018K3S) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4221966
|
element14 Asia-Pacific | SIC MOSFET, N-CH, 750V, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 442 |
|
$14.3473 / $17.4476 | Buy Now |
DISTI #
4221966
|
Farnell | SIC MOSFET, N-CH, 750V, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 442 |
|
$13.3633 / $20.6603 | Buy Now |