Part Details for UJT035A0X43-SRZ by OmniOn Power Inc
Overview of UJT035A0X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UJT035A0X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1410-1-ND
|
DigiKey | DC DC CONVERTER 0.51-3.63V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
231 In Stock |
|
$26.5337 / $31.9400 | Buy Now |
DISTI #
150047127
|
Avnet Americas | DC DC Converter Output - Input (Alt: 150047127) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 26 Weeks, 0 Days | 0 |
|
$24.7142 / $28.2170 | Buy Now |
DISTI #
894-UJT035A0X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14.4Vin .51-3.6V 35A Pos Log SMT TR RoHS: Compliant | 0 |
|
$26.5300 / $31.9300 | Order Now |
DISTI #
150047127
|
Avnet Abacus | (Alt: 150047127) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |