Part Details for UJWIFI026 by Diodes Incorporated
Overview of UJWIFI026 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for UJWIFI026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UJWIFI026CT-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ SNWV SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53459 In Stock |
|
$0.7125 / $0.9100 | Buy Now |
DISTI #
UJWIFI026
|
Avnet Americas | SMD Crystal Oscillator 26MHz 1.8V 10pF 4-Pin CSMD - Tape and Reel (Alt: UJWIFI026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.7068 / $0.8350 | Buy Now |
DISTI #
729-UJWIFI026
|
Mouser Electronics | Standard Clock Oscillators 1.8V 26MHz Lo Jitter ASSP XO RoHS: Compliant | 5843 |
|
$0.7120 / $0.9100 | Buy Now |
DISTI #
UJWIFI026
|
Avnet Americas | SMD Crystal Oscillator 26MHz 1.8V 10pF 4-Pin CSMD - Tape and Reel (Alt: UJWIFI026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.7068 / $0.8350 | Buy Now |
DISTI #
UJWIFI026
|
Avnet Americas | SMD Crystal Oscillator 26MHz 1.8V 10pF 4-Pin CSMD - Tape and Reel (Alt: UJWIFI026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 102000 Factory Stock |
|
$0.7068 / $0.8350 | Buy Now |
DISTI #
UJWIFI026
|
Avnet Silica | SMD Crystal Oscillator 26MHz 1.8V 10pF 4-Pin CSMD (Alt: UJWIFI026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for UJWIFI026
UJWIFI026 CAD Models
UJWIFI026 Part Data Attributes
|
UJWIFI026
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UJWIFI026
Diodes Incorporated
Clipped Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LCC4,.08X.1,63/47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.9 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,63/47 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |