Part Details for UK5-HESI by Phoenix Contact
Overview of UK5-HESI by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UK5-HESI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3004100
|
TTI | DIN Rail Terminal Blocks 8.2mm HINGED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 367 In Stock |
|
$9.2300 / $10.6700 | Buy Now |
DISTI #
UK5-HESI
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, Width: 8.2mm Min Qty: 1 | 266 |
|
$6.4200 / $8.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for UK5-HESI
UK5-HESI CAD Models
UK5-HESI Part Data Attributes:
|
UK5-HESI
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UK5-HESI
Phoenix Contact
Modular Terminal Block, 6.3A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6.3 A | |
Rated Voltage | 800 V | |
Safety Approval | CSA; CUL; DNVGL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |