Part Details for UKH 150-F by Phoenix Contact
Overview of UKH 150-F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKH 150-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of connections: 2 - cross section: 35 mm² - 150 mm² - AWG: 2 - 300 kcmil - width: 31 mm - height: 111 mm - color: gray - mounting type: direct screw connection | 0 |
|
$62.7700 / $81.7200 | Buy Now |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of connections: 2 - cross section: 35 mm² - 150 mm² - AWG: 2 - 300 kcmil - width: 31 mm - height: 111 mm - color: gray - mounting type: direct screw connection | 0 |
|
$62.7700 / $81.7200 | Buy Now |
Part Details for UKH 150-F
UKH 150-F CAD Models
UKH 150-F Part Data Attributes:
|
UKH 150-F
Phoenix Contact
Buy Now
|
Compare Parts:
UKH 150-F
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |