Part Details for UKW1E222MHD by Nichicon Corporation
Overview of UKW1E222MHD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKW1E222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7950
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UKW1E222MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.8770 | Buy Now |
DISTI #
493-15478-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
624 In Stock |
|
$0.6747 / $1.9000 | Buy Now |
DISTI #
647-UKW1E222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 20% RoHS: Compliant | 4802 |
|
$0.5700 / $1.6900 | Buy Now |
DISTI #
UKW1E222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.8900 | Buy Now |
DISTI #
UKW1E222MHD
|
TME | Capacitor: electrolytic, THT, 2200uF, 25VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 800 | 0 |
|
$0.7400 | RFQ |
DISTI #
UKW1E222MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UKW1E222MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 2200UF 20% 25V RADIAL | 620 |
|
$0.5265 / $0.8993 | Buy Now |
|
LCSC | 2200uF 25V 20% 1.55A120Hz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 620 |
|
$0.5372 / $0.9177 | Buy Now |
Part Details for UKW1E222MHD
UKW1E222MHD CAD Models
UKW1E222MHD Part Data Attributes:
|
UKW1E222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKW1E222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKW1E222MHD
This table gives cross-reference parts and alternative options found for UKW1E222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKW1E222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS222M25V12.5X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKW1E222MHD vs NRSS222M25V12.5X25TR |
NRSS222M25V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKW1E222MHD vs NRSS222M25V12.5X25TB15MMPF |
NRSS222M25V12.5X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKW1E222MHD vs NRSS222M25V12.5X25F |
UFW1E222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKW1E222MHD vs UFW1E222MHD1CA |
25YK2200MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKW1E222MHD vs 25YK2200MCC12.5X25 |
UFW1E222MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKW1E222MHD vs UFW1E222MHD1CP |
25YK2200MG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UKW1E222MHD vs 25YK2200MG412.5X25 |
UFW1E222MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UKW1E222MHD vs UFW1E222MHD1CC |
25YK2200MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKW1E222MHD vs 25YK2200MCA12.5X25 |
ESMG250EC5222MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKW1E222MHD vs ESMG250EC5222MK25S |