Part Details for UL PC 100/75 HT by FIBOX
Overview of UL PC 100/75 HT by FIBOX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 100/75 HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C8891
|
Newark | Enclosure, Multipurpose, Pc, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:130Mm, External Width - Metric:80Mm, External Depth - Metric:76.2Mm, Ip Rating:Ip66, Ip67, Body Color:Gray Rohs Compliant: Yes |Fibox UL PC 100/75 HT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1300 / $45.6200 | Buy Now |
DISTI #
4833-ULPC100/75HT-ND
|
DigiKey | BOX PLASTIC 5.12"L X 3.15"W Min Qty: 1 Lead time: 1 Weeks Container: Box |
4 In Stock |
|
$37.7756 / $43.8700 | Buy Now |
DISTI #
2355679
|
Jameco Electronics | MNX Series Polycarbonate Enclosure 3" Wide x 3" Deep x 5" High Transparent Cover UL 508 Min Qty: 1 Container: Each | 5 |
|
$31.9500 / $39.9500 | Buy Now |
Part Details for UL PC 100/75 HT
UL PC 100/75 HT CAD Models
UL PC 100/75 HT Part Data Attributes
|
UL PC 100/75 HT
FIBOX
Buy Now
|
Compare Parts:
UL PC 100/75 HT
FIBOX
|
Samacsys Manufacturer | FIBOX |