Part Details for UL PC 125/125 HG by FIBOX
Overview of UL PC 125/125 HG by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL PC 125/125 HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319-ULPC125/125HG-ND
|
DigiKey | BOX PLAS LGT GRY 5.1"L X 5.1"W Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$54.0800 | Buy Now |
DISTI #
2355687
|
Jameco Electronics | MNX Series Polycarbonate Enclosure 5.1"x5.1"x4.9"(2" base depth) Opaque Cover UL Min Qty: 1 Container: Each | 5 |
|
$41.9500 / $49.9500 | Buy Now |