Part Details for UL2032 (ALTERNATE: UL2032) by Dantona Industries Inc
Overview of UL2032 (ALTERNATE: UL2032) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL2032 (ALTERNATE: UL2032)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157562
|
RS | Battery, Coin, Button, Lithium, 3VDC, 220mAh, Photo, Equivalent CR2032 | Dantona Industries Inc. UL2032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9500 | RFQ |