Part Details for UL2062BC by Wiremold
Overview of UL2062BC by Wiremold
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UL2062BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1179
|
Newark | Power Outlet Strip, No. Of Outlets:10Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:-, Colour:Gray, Connector Body Material:Aluminum Body Rohs Compliant: No |Legrand Wiremold UL2062BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9800 / $131.6800 | Buy Now |
DISTI #
71876009
|
RS | Lc, 72In Gray W/12 5-15R Recepts | Wiremold UL2062BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.8100 / $201.0400 | RFQ |