-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8749
|
Newark | Driver Relay, 50V, 0.5A, 105Deg C Rohs Compliant: Yes |Diodes Inc. ULN2002AS16-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2435 |
|
$0.2000 / $0.5300 | Buy Now |
DISTI #
ULN2002AS16-13DICT-ND
|
DigiKey | IC PWR RELAY 7NPN 1:1 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2392 In Stock |
|
$0.1444 / $0.5100 | Buy Now |
DISTI #
ULN2002AS16-13
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC - Tape and Reel (Alt: ULN2002AS16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1102 / $0.1302 | Buy Now |
DISTI #
621-ULN2002AS16-13
|
Mouser Electronics | Darlington Transistors High Volt Darlington 7Drivers 500mA 250ns RoHS: Compliant | 14685 |
|
$0.1400 / $0.5100 | Buy Now |
DISTI #
ULN2002AS16-13
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC - Tape and Reel (Alt: ULN2002AS16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1102 / $0.1302 | Buy Now |
DISTI #
ULN2002AS16-13
|
Avnet Americas | Load Driver, 3.5 A, 16 Pins, SOIC - Tape and Reel (Alt: ULN2002AS16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1102 / $0.1302 | Buy Now |
DISTI #
ULN2002AS16-13
|
Avnet Silica | Load Driver, 3.5 A, 16 Pins, SOIC (Alt: ULN2002AS16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
3944348
|
element14 Asia-Pacific | DRIVER RELAY, 50V, 0.5A, 105DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2435 |
|
$0.1849 / $0.5086 | Buy Now |
DISTI #
3944348RL
|
element14 Asia-Pacific | DRIVER RELAY, 50V, 0.5A, 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2435 |
|
$0.1849 / $0.3038 | Buy Now |
DISTI #
3944348RL
|
Farnell | DRIVER RELAY, 50V, 0.5A, 105DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2435 |
|
$0.1598 / $0.3034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy