Part Details for ULN2003LVPWR by Texas Instruments
Overview of ULN2003LVPWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2003LVPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5509
|
Newark | Driver, Relay, 7Ch, 5V, 1A, 16Tssop, Output Current:1A, Supply Voltage Min:3V, Supply Voltage Max:5V, Driver Case Style:Tssop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003LVPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5880 / $0.7600 | Buy Now |
DISTI #
296-30458-1-ND
|
DigiKey | IC POWER RELAY N-CHAN 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8565 In Stock |
|
$0.2108 / $0.6300 | Buy Now |
DISTI #
595-ULN2003LVPWR
|
Mouser Electronics | Darlington Transistors Low Pwr 3.3V & 5V Relay Driver RoHS: Compliant | 4236 |
|
$0.2100 / $0.6300 | Buy Now |
|
Ameya Holding Limited | ULN2003LVPWR 阵列7路 NPN 达林顿晶体管阵列, 140 mA 8 V, 16针 TSSOP封装 | 45768 |
|
RFQ | |
|
Chip1Cloud | IC POWER RELAY N-CHAN 16TSSOP / Trans Darlington 8V 1A 880mW 16-Pin TSSOP T/R | 13130 |
|
RFQ | |
DISTI #
3118993RL
|
element14 Asia-Pacific | DRIVER, RELAY, 7CH, 5V, 1A, 16TSSOP RoHS: Compliant Min Qty: 100 Container: Reel | 881 |
|
$0.2358 / $0.4014 | Buy Now |
DISTI #
3118993
|
element14 Asia-Pacific | DRIVER, RELAY, 7CH, 5V, 1A, 16TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 881 |
|
$0.2358 / $0.6661 | Buy Now |
DISTI #
3118993
|
Farnell | DRIVER, RELAY, 7CH, 5V, 1A, 16TSSOP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 881 |
|
$0.2220 / $0.7235 | Buy Now |
DISTI #
3118993RL
|
Farnell | DRIVER, RELAY, 7CH, 5V, 1A, 16TSSOP RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 881 |
|
$0.2220 / $0.3812 | Buy Now |