Part Details for ULN2004ANSR by Texas Instruments
Overview of ULN2004ANSR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULN2004ANSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ULN2004ANSRCT-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3002 In Stock |
|
$0.1913 / $0.5800 | Buy Now |
DISTI #
595-ULN2004ANSR
|
Mouser Electronics | Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Arrays RoHS: Compliant | 3963 |
|
$0.1930 / $0.5700 | Buy Now |
|
Rochester Electronics | ULN2004 - High-Voltage, High-Current Darlington Transistor Array RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 500 |
|
$0.1896 / $0.2231 | Buy Now |
|
Ameya Holding Limited | TRANS 7NPN DARL 50V 0.5A 16SO | 64380 |
|
RFQ |