Part Details for ULO-TB13-15K/3.81-06P-400-0A by ULO
Overview of ULO-TB13-15K/3.81-06P-400-0A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB13-15K/3.81-06P-400-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBMF3806RGNU
|
Maritex | Pluggable terminal block, 3.81mm pitch, 6-ways, female, for wire 1.50mm2(28-16AWG), wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 300V/10A Min Qty: 1 Package Multiple: 1 | 4780 |
|
$0.3130 / $0.5280 | Buy Now |