Part Details for ULO-TB41-635/7.62-05P-4000A by ULO
Overview of ULO-TB41-635/7.62-05P-4000A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB41-635/7.62-05P-4000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBXH7605SFB40GNU
|
Maritex | PCB terminal block, pitch 7.62mm, 5-ways, vertical, wire range 4.00mm2 (AWG 26-10), with screws for a flat screwdriver, rising clamp type, brass cage, green color, UL 300V/30A, TUV 630V/32A Min Qty: 1 Package Multiple: 1 | 205 |
|
$0.5030 / $0.6950 | Buy Now |