Part Details for ULO-TB51-306/5.0-02P-3100A by ULO
Overview of ULO-TB51-306/5.0-02P-3100A by ULO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULO-TB51-306/5.0-02P-3100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TB5002SCB15BKU
|
Maritex | PCB terminal block, pitch 5.00mm, 2-ways, vertical, wire range 1.5mm2 (AWG 22-14), with screws for a cross screwdriver, brass cage, black color, UL 300V/10A, TUV 250V/15A Min Qty: 1 Package Multiple: 1 | 7289 |
|
$0.0620 / $0.0990 | Buy Now |