Part Details for ULQ2003A by STMicroelectronics
Overview of ULQ2003A by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULQ2003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1145
|
Newark | Darlington Transistor Array, Npn, 7, 50V, Dip, Msl:-, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:500Ma, Dc Collector Current:500Ma, Dc Current Gain Hfe:1000Hfe, Module Configuration:Seven Rohs Compliant: Yes |Stmicroelectronics ULQ2003A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-2358-5-ND
|
DigiKey | TRANS 7NPN DARL 50V 0.5A 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2792 / $0.7800 | Buy Now |
DISTI #
ULQ2003A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube - Rail/Tube (Alt: ULQ2003A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.2539 / $0.2648 | Buy Now |
DISTI #
511-ULQ2003A
|
Mouser Electronics | Darlington Transistors Seven NPN Array RoHS: Compliant | 4134 |
|
$0.2760 / $0.7800 | Buy Now |
DISTI #
V36:1790_06568361
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2352 | Americas - 11850 |
|
$0.2518 / $0.7557 | Buy Now |
|
STMicroelectronics | Seven darlington array RoHS: Compliant Min Qty: 1 | 4134 |
|
$0.4100 / $0.7600 | Buy Now |
|
Future Electronics | ULQ Series 50 V 500 mA High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 450Tube |
|
$0.2350 / $0.2750 | Buy Now |
|
Future Electronics | ULQ Series 50 V 500 mA High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | ULQ Series 50 V 500 mA High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.2350 / $0.2850 | Buy Now |
|
Future Electronics | ULQ Series 50 V 500 mA High Current Seven Darlington Array - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |