Part Details for ULR2H3R9MNL1GS by Nichicon Corporation
Overview of ULR2H3R9MNL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULR2H3R9MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4747
|
Newark | Smt - Small Chip/Tp&ammo |Nichicon ULR2H3R9MNL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4450 | Buy Now |
DISTI #
493-ULR2H3R9MNL1GSCT-ND
|
DigiKey | CAP ALUM 3.9UF 20% 500V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127 In Stock |
|
$0.3189 / $0.9700 | Buy Now |
DISTI #
647-ULR2H3R9MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 500V 3.9uF 105C AEC-Q200 RoHS: Compliant | 490 |
|
$0.3180 / $0.9600 | Buy Now |
DISTI #
72035690
|
RS | Aluminum Electrolytic Capacitors - 500volts 3.9uF SMD, High Voltage, AEC-Q200 | Nichicon ULR2H3R9MNL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
DISTI #
ULR2H3R9MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 500V 3.9uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5500 In Stock |
|
$0.4100 / $0.4270 | Buy Now |
DISTI #
ULR2H3R9MNL1GS
|
TME | Capacitor: electrolytic, SMD, 3.9uF, 500VDC, Ø10x10mm, ±20%, 3000h Min Qty: 500 | 0 |
|
$0.3760 | RFQ |
DISTI #
ULR2H3R9MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.9 uF, 500 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD (Alt: ULR2H3R9MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ULR2H3R9MNL1GS
ULR2H3R9MNL1GS CAD Models
ULR2H3R9MNL1GS Part Data Attributes
|
ULR2H3R9MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULR2H3R9MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.9 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.178 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |