Part Details for ULS-3.3/30-D48N-C by Murata Power Solutions
Overview of ULS-3.3/30-D48N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ULS-3.3/30-D48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2201
|
Newark | Dc-Dc Conv, Dosa, 1 O/P, 3.3V, 30A, 99W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:99W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:30A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions ULS-3.3/30-D48N-C Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1300 / $42.9900 | Buy Now |
DISTI #
811-2787-ND
|
DigiKey | DC DC CONVERTER 3.3V 100W Min Qty: 128 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.2606 | Buy Now |
|
Future Electronics | ULS Series 100W 3.3V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray | 0Tray |
|
$36.5300 | Buy Now |
DISTI #
ULS-3.3/30-D48N-C
|
TME | Converter: DC/DC, 99W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 30A, DIP, THT Min Qty: 128 | 0 |
|
$39.8500 | RFQ |
DISTI #
000000000004046732
|
Sager | Isolated DC/DC Converters - Through Hole 99W 36-75VIN 3.3VOUT DC/DC Min Qty: 1 | 0 |
|
$37.5800 / $40.4800 | Buy Now |