Part Details for ULV4F2GSLL43L18 by E-Switch Inc
Overview of ULV4F2GSLL43L18 by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ULV4F2GSLL43L18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0853
|
Newark | Anti Vandal Sw, Dpdt, 3A, 250Vac, Blue, Product Range:Ulv4 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpdt, Switch Operation:On-On, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:-, Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch ULV4F2GSLL43L18 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$8.5000 | Buy Now |
DISTI #
141-ULV4F2GSLL43L18-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
107 In Stock |
|
$9.5625 / $15.6800 | Buy Now |
DISTI #
612-ULV4F2GSLL43L18
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 3A 250VAC, DPDT On-On, Panel Mount, Front Solder RoHS: Compliant | 107 |
|
$11.4200 / $15.6800 | Buy Now |
DISTI #
73018894
|
RS | Anti-Vandal Switch, 19mm, DPDT, ON-ON, Illum, WIFI Legend, 3A, 125VAC, Solder | E-Switch ULV4F2GSLL43L18 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 | 0 |
|
$9.5700 | Buy Now |
DISTI #
ULV4F2GSLL43L18
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, IP67, ON-ON, blue Min Qty: 120 | 0 |
|
$13.4200 | RFQ |