Part Details for UM-SE-A73 by Phoenix Contact
Overview of UM-SE-A73 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for UM-SE-A73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Side element, tall version, for closing both ends of the base element UM-BEFE, for 73 mm wide U-shaped profile cover RoHS: Compliant |
15 In Stock |
|
$5.3100 / $7.5500 | Buy Now |
|
Quest Components | 8 |
|
$10.2880 / $11.5740 | Buy Now | |
DISTI #
2955603
|
TTI | Enclosures for Industrial Automation UM-SE-A73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$7.2500 / $8.0800 | Buy Now |
|
Master Electronics | Side element, tall version, for closing both ends of the base element UM-BEFE, for 73 mm wide U-shaped profile cover RoHS: Compliant |
15 In Stock |
|
$5.3100 / $7.5500 | Buy Now |