Part Details for UM2101SM by Microchip Technology Inc
Overview of UM2101SM by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UM2101SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM2101SMTR-ND
|
DigiKey | SI PPIN HERMETIC MELF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
UM2101SM
|
Microchip Technology Inc | Si PPIN Hermetic MELF, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.3500 / $25.0300 | Buy Now |
|
NAC | M20BB10 SQ MELF COMM RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM2101SM
UM2101SM CAD Models
UM2101SM Part Data Attributes
|
UM2101SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM2101SM
Microchip Technology Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Capacitance-Nom | 1.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 2 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 15 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for UM2101SM
This table gives cross-reference parts and alternative options found for UM2101SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2101SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM2101DR | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UM2101DR |
UM2101EE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2101SM vs UM2101EE3 |
UMX2101D | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UMX2101D |
UMX2101DR | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UMX2101DR |
UM2101DE3 | Pin Diode, Silicon | Microchip Technology Inc | UM2101SM vs UM2101DE3 |
UM2101B | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UM2101B |
UM2101SME3 | Pin Diode, Silicon | Microchip Technology Inc | UM2101SM vs UM2101SME3 |
UMX2101E | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UMX2101E |
UM2101A | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UM2101A |
UM2101 | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM2101SM vs UM2101 |