Part Details for UM30-214118 by SICK AG
Overview of UM30-214118 by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM30-214118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM9255
|
Newark | Ultrasonic Sensor, 120Khz, 3.4M Rohs Compliant: Yes |Sick UM30-214118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$752.6400 / $1,160.6100 | Buy Now |
DISTI #
UM30-214118-ND
|
DigiKey | SENSOR PROX ULTRA 350-3400MM CYL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,000.2200 | Buy Now |
DISTI #
UM30-214118
|
TME | Sensor: ultrasonic, straight, Range: 350÷3400mm, PNP / NO / NC Min Qty: 1 | 0 |
|
$781.5100 | RFQ |
|
Neutron USA | Distance Sensor, Ultrasonic, Analog Output, 1PNP, 350 - 5000mm Range, M12 5 Pin | 1 |
|
$2,101.4200 | Buy Now |